Image for 92102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92102

DigiKey Part Number
F9212-ND
Manufacturer
Manufacturer Product Number
92102
Description
SWITCH BALL PLNG SPST-NO 15A 12V
Customer Reference
Detailed Description
Switch SPST-NO Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
12 V
Actuator Type
Ball Bearing Plunger
Mounting Type
Panel Mount
Termination Style
Solder Turret
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.