90065-016 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 18
Unit Price: 37,19000 €
Datasheet
510 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Building Automation – Protect/Sense/Control

90065-016

DigiKey Part Number
90065-016-ND
Manufacturer
Manufacturer Product Number
90065-016
Description
VARISTOR 510V 22.5KA CHASSIS MT
Customer Reference
Detailed Description
510 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
539 V
Manufacturer
Littelfuse Inc.
Current - Surge
22.5 kA
Series
Energy
350J
Packaging
Bag
Number of Circuits
1
Part Status
Obsolete
Mounting Type
Chassis Mount
Maximum AC Volts
320 V
Package / Case
Chassis Mount, Blade Terminals
Varistor Voltage (Min)
462 V
Base Product Number
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V321DB40Littelfuse Inc.18F3745-ND37,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes