


90065-012 | |
|---|---|
DigiKey Part Number | 90065-012-ND |
Manufacturer | |
Manufacturer Product Number | 90065-012 |
Description | VARISTOR 200V 22.5KA CHASSIS MT |
Customer Reference | |
Detailed Description | 200 V 22.5 kA Varistor 1 Circuit Chassis Mount Chassis Mount, Blade Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 130 V | |
Varistor Voltage (Min) | 184 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 228 V | |
Current - Surge | 22.5 kA | |
Energy | 170J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Chassis Mount, Blade Terminals | |
Base Product Number |


