
87063-024 | |
|---|---|
DigiKey Part Number | 87063-024-ND |
Manufacturer | |
Manufacturer Product Number | 87063-024 |
Description | VARISTOR 47V 750A DISC 7MM |
Customer Reference | |
Detailed Description | 47 V 750 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 750 A | |
Energy | 8.8J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |


