
87063-014 | |
|---|---|
DigiKey Part Number | 87063-014-ND |
Manufacturer | |
Manufacturer Product Number | 87063-014 |
Description | VARISTOR 33V 750A DISC 14MM |
Customer Reference | |
Detailed Description | 33 V 750 A Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 33 V |
Manufacturer Littelfuse Inc. | Varistor Voltage (Max) 36.5 V |
Series | Current - Surge 750 A |
Packaging Bag | Energy 6J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 20 V | Mounting Type Through Hole |
Maximum DC Volts 26 V | Package / Case Disc 14mm |
Varistor Voltage (Min) 29.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V33ZA5P | Littelfuse Inc. | 505 | F3068-ND | 0,48000 € | Similar |


