Similar

850/855 | |
|---|---|
DigiKey Part Number | 850/855-ND |
Manufacturer | |
Manufacturer Product Number | 850/855 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81500000005 | Littelfuse Inc. | 999 | WK6248-ND | 2,93000 € | Similar |
| 3101.0035 | SCHURTER Inc. | 645 | 486-1158-ND | 5,06000 € | Similar |



