


83288 | |
|---|---|
DigiKey Part Number | F9069-ND |
Manufacturer | |
Manufacturer Product Number | 83288 |
Description | KEY BOOT NUT |
Customer Reference | |
Detailed Description | Keylock, Half Boot Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Keylock, Half Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 13/16-24 | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | - |

