
8311 | |
|---|---|
DigiKey Part Number | F9060-ND |
Manufacturer | |
Manufacturer Product Number | 8311 |
Description | NUT HEX STEEL 3/8"-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3/8"-32 Hex Nut 0.500" (12.70mm) 1/2" Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 3/8"-32 | |
Thickness | 0.094" (2.39mm) 3/32" | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43269 € | 432,69 € |
| Unit Price without VAT: | 0,43269 € |
|---|---|
| Unit Price with VAT: | 0,51490 € |

