
830/835 | |
|---|---|
DigiKey Part Number | WK0006-ND |
Manufacturer | |
Manufacturer Product Number | 830/835 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style PC Pin |
Current Rating (Amps) 6.3 A | Contact Material Copper Alloy |
For Use With/Related Products 5mm x 20mm | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03450121H | Littelfuse Inc. | 1.549 | F056-ND | 7,49000 € | Similar |


