Similar
Similar

811815 | |
|---|---|
DigiKey Part Number | 811815-ND |
Manufacturer | |
Manufacturer Product Number | 811815 |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | Termination Style PC Pin |
Current Rating (Amps) 6.3 A | Contact Material Copper Alloy |
For Use With/Related Products 3AG, 1/4" x 1-1/4", 5mm x 20mm | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 81500000005 | Littelfuse Inc. | 999 | WK6248-ND | 3,20000 € | Similar |
| 83100000005 | Littelfuse Inc. | 15.116 | WK6233-ND | 2,93000 € | Similar |





