80814000000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 3,23930 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 45
Unit Price: 6,04000 €
Datasheet
4 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80814000000

DigiKey Part Number
F10869CT-ND - Cut Tape (CT)
F10869TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80814000000
Description
FUSE BRD MT 4A 250VAC 250VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
0.5445
Approval Agency
cULus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm)
DC Cold Resistance
0.035 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,05000 €7,05 €
55,85000 €29,25 €
105,39900 €53,99 €
504,47680 €223,84 €
1004,12830 €412,83 €
2503,70664 €926,66 €
5003,48418 €1.742,09 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0002,84654 €2.846,54 €
Manufacturers Standard Package
Unit Price without VAT:7,05000 €
Unit Price with VAT:8,38950 €