
80812000000 | |
|---|---|
DigiKey Part Number | F10867CT-ND - Cut Tape (CT) F10867TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80812000000 |
Description | FUSE BRD MT 2A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 0.061 |
Mounting Type Through Hole | Approval Agency cULus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.094 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 5 | 4,73400 € | 23,67 € |
| 10 | 4,36900 € | 43,69 € |
| 50 | 3,62340 € | 181,17 € |
| 100 | 3,34160 € | 334,16 € |
| 250 | 3,00068 € | 750,17 € |
| 500 | 2,76458 € | 1.382,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,25676 € | 2.256,76 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

