
80712000000 | |
|---|---|
DigiKey Part Number | F6269CT-ND - Cut Tape (CT) F6269TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80712000000 |
Description | FUSE BOARD MNT 2A 300VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 93.1 |
Mounting Type Through Hole | Approval Agency cULus, KC, PSE/JET |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 5 | 3,43000 € | 17,15 € |
| 10 | 3,16500 € | 31,65 € |
| 50 | 2,62480 € | 131,24 € |
| 100 | 2,42090 € | 242,09 € |
| 250 | 2,17416 € | 543,54 € |
| 500 | 2,00330 € | 1.001,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,87711 € | 1.877,11 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

