1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80711000000

DigiKey Part Number
F4208CT-ND - Cut Tape (CT)
F4208TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80711000000
Description
FUSE BOARD MNT 1A 300VAC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
19.8
Approval Agency
cULus, KC, PSE/JET
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance
0.1166 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,84000 €3,84 €
53,18400 €15,92 €
102,93800 €29,38 €
502,43720 €121,86 €
1002,24800 €224,80 €
2502,01896 €504,74 €
5001,86040 €930,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0002,12887 €2.128,87 €
Manufacturers Standard Package
Unit Price without VAT:3,84000 €
Unit Price with VAT:4,56960 €