
80708000000 | |
|---|---|
DigiKey Part Number | 80708000000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80708000000 |
Description | FUSE BRD MNT 800MA 300VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 800 mA 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Box (TB) | Melting I²t 11.7 |
Part Status Active | Approval Agency cULus, KC, PSE/JET |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.1887 Ohms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31260 € | 2.312,60 € |
| Unit Price without VAT: | 2,31260 € |
|---|---|
| Unit Price with VAT: | 2,75199 € |

