
80411000000 | |
|---|---|
DigiKey Part Number | 80411000000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80411000000 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 80411000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 20.0 | |
Approval Agency | CQC, KC, PSE, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.1166 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72798 € | 1.727,98 € |
| Unit Price without VAT: | 1,72798 € |
|---|---|
| Unit Price with VAT: | 2,05630 € |

