
8.0SMDJ12A | |
---|---|
DigiKey Part Number | 8.0SMDJ12ATR-ND - Tape & Reel (TR) 8.0SMDJ12ACT-ND - Cut Tape (CT) 8.0SMDJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 402.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 402.1A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,57000 € | 3,57 € |
10 | 2,34500 € | 23,45 € |
100 | 1,68130 € | 168,13 € |
500 | 1,50476 € | 752,38 € |
1.000 | 1,38706 € | 1.387,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,38706 € | 4.161,18 € |
Unit Price without VAT: | 3,57000 € |
---|---|
Unit Price with VAT: | 4,24830 € |