
8.0SMDJ110CA | |
---|---|
DigiKey Part Number | 8.0SMDJ110CATR-ND - Tape & Reel (TR) 8.0SMDJ110CACT-ND - Cut Tape (CT) 8.0SMDJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ110CA |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 45.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 45.2A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,48000 € | 3,48 € |
10 | 2,59100 € | 25,91 € |
100 | 1,97290 € | 197,29 € |
500 | 1,96866 € | 984,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,60838 € | 4.825,14 € |
Unit Price without VAT: | 3,48000 € |
---|---|
Unit Price with VAT: | 4,14120 € |