
75940-01 | |
|---|---|
DigiKey Part Number | 5346-75940-01-ND |
Manufacturer | |
Manufacturer Product Number | 75940-01 |
Description | High Current Switches |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 300A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 75940-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 300A (DC) | |
Voltage Rating - DC | 32 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | Circular - 20.62mm Dia | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,68000 € | 90,68 € |
| 5 | 77,80600 € | 389,03 € |
| 10 | 72,81000 € | 728,10 € |
| 30 | 65,49467 € | 1.964,84 € |
| 60 | 61,22900 € | 3.673,74 € |
| 120 | 59,72483 € | 7.166,98 € |
| Unit Price without VAT: | 90,68000 € |
|---|---|
| Unit Price with VAT: | 107,90920 € |


