



65800001009 | |
|---|---|
DigiKey Part Number | F4546-ND |
Manufacturer | |
Manufacturer Product Number | 65800001009 |
Description | FUSE BLOK CARTRIDGE 250V 10A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 250V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 65800001009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | J-Lead | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,06000 € | 10,30 € |
| 10 | 1,90100 € | 19,01 € |
| 50 | 1,57680 € | 78,84 € |
| 100 | 1,45460 € | 145,46 € |
| 300 | 1,27907 € | 383,72 € |
| 500 | 1,20442 € | 602,21 € |
| 1.000 | 1,10956 € | 1.109,56 € |
| 5.000 | 1,07012 € | 5.350,60 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |








