



65600001409 | |
|---|---|
DigiKey Part Number | F6817-ND |
Manufacturer | |
Manufacturer Product Number | 65600001409 |
Description | FUSE BLOK CARTRIDGE 250V 10A PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,30400 € | 6,52 € |
| 10 | 1,20300 € | 12,03 € |
| 50 | 0,99800 € | 49,90 € |
| 100 | 0,92060 € | 92,06 € |
| 300 | 0,80980 € | 242,94 € |
| 500 | 0,76268 € | 381,34 € |
| 1.000 | 0,70283 € | 702,83 € |
| 5.000 | 0,64713 € | 3.235,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |








