



60R050XU | |
|---|---|
DigiKey Part Number | F2006-ND |
Manufacturer | |
Manufacturer Product Number | 60R050XU |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.311" Dia x 0.122" T (7.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.539" (13.70mm) |
Current - Trip (It) 1 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRC0050FF1E | Bel Fuse Inc. | 70.017 | 5923-0ZRC0050FF1E-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49600 € | 2,48 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,35010 € | 35,01 € |
| 250 | 0,31468 € | 78,67 € |
| 500 | 0,29020 € | 145,10 € |
| 1.000 | 0,26757 € | 267,57 € |
| 5.000 | 0,22384 € | 1.119,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


