



60R030XPR | |
|---|---|
DigiKey Part Number | F1988CT-ND - Cut Tape (CT) F1988TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R030XPR |
Description | PTC RESET FUSE 60V 300MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 880 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,48500 € | 4,85 € |
| 50 | 0,40320 € | 20,16 € |
| 100 | 0,37190 € | 37,19 € |
| 250 | 0,33432 € | 83,58 € |
| 500 | 0,30834 € | 154,17 € |
| 1.000 | 0,28431 € | 284,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22460 € | 449,20 € |
| 4.000 | 0,20689 € | 827,56 € |
| 6.000 | 0,20170 € | 1.210,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

