HVAC - Take a Load Off – Protect Control Sense
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60100000005

DigiKey Part Number
60100000005-ND
Manufacturer
Manufacturer Product Number
60100000005
Description
ACS HOLDER 601 250V
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Solder, Quick Connect
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
6.3 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.