


600R160-R1F | |
|---|---|
DigiKey Part Number | 600R160-R1F-ND |
Manufacturer | |
Manufacturer Product Number | 600R160-R1F |
Description | PTC RESET FUSE 60V 160MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 10 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 17 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (600V Int) | Size / Dimension 0.630" L x 0.236" W (16.00mm x 6.00mm) |
Current - Hold (Ih) (Max) 160 mA | Height - Seated (Max) 0.496" (12.60mm) |
Current - Trip (It) 320 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600R160UR | Littelfuse Inc. | 3.293 | F5556CT-ND | 1,27000 € | Parametric Equivalent |


