
5KP8.5A | |
|---|---|
DigiKey Part Number | 18-5KP8.5ATR-ND - Tape & Reel (TR) 18-5KP8.5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP8.5A |
Description | TVS DIODE 8.5VWM 14.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 354.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP8.5A Models |
Category | Current - Peak Pulse (10/1000µs) 354.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA8.5A | Littelfuse Inc. | 1.979 | SA8.5ACT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,89100 € | 18,91 € |
| 100 | 1,31110 € | 131,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,83981 € | 671,85 € |
| 1.600 | 0,83928 € | 1.342,85 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

