Similar

5KP75 | |
|---|---|
DigiKey Part Number | 5KP75-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP75 |
Description | TVS DIODE 75VWM 127.05VC P600 |
Customer Reference | |
Detailed Description | 127.05V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP75 Models |
Category | Voltage - Clamping (Max) @ Ipp 127.05V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 78.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP75A | Littelfuse Inc. | 782 | 5KP75ALFCT-ND | 3,02000 € | Direct |
| 5KP75E3/TR13 | Microchip Technology | 0 | 5KP75E3/TR13-ND | 1,62296 € | Similar |



