5KP7.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.724
Unit Price: 3,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,78004 €
Datasheet
13.55V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP7.5

DigiKey Part Number
5KP7.5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP7.5
Description
TVS DIODE 7.5VWM 13.55VC P600
Customer Reference
Detailed Description
13.55V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP7.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
13.55V
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
7.89V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP7.5ALittelfuse Inc.4.7245KP7.5ALFCT-ND3,02000 €Direct
5KP7.5E3/TR13Microchip Technology05KP7.5E3/TR13-ND1,78004 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable