5KP6.0C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.306
Unit Price: 3,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,96326 €
Datasheet
10.82V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP6.0C

DigiKey Part Number
5KP6.0C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP6.0C
Description
TVS DIODE 6VWM 10.82VC P600
Customer Reference
Detailed Description
10.82V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP6.0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10.82V
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
6V
Supplier Device Package
Voltage - Breakdown (Min)
6.32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP6.0CALittelfuse Inc.3.3065KP6.0CALFCT-ND3,61000 €Direct
5KP6.0CE3/TR13Microchip Technology05KP6.0CE3/TR13-ND1,96326 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable