5KP58-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 882
Unit Price: 2,94000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,10640 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,64340 €
Datasheet
98.28V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP58-B

DigiKey Part Number
5KP58-B-ND
Manufacturer
Manufacturer Product Number
5KP58-B
Description
TVS DIODE 58VWM 98.28VC P600
Customer Reference
Detailed Description
98.28V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP58-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
61.02V
Voltage - Clamping (Max) @ Ipp
98.28V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable