Similar

5KP51A-B | |
|---|---|
DigiKey Part Number | 5KP51A-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP51A-B |
Description | TVS DIODE 51VWM 82.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 61.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP51A-B Models |
Category | Current - Peak Pulse (10/1000µs) 61.9A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP51A | Littelfuse Inc. | 1.094 | 5KP51ALFCT-ND | 2,91000 € | Similar |
| 5KP51AE3/TR13 | Microchip Technology | 0 | 5KP51AE3/TR13-ND | 1,62296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,21410 € | 121,41 € |
| Unit Price without VAT: | 1,21410 € |
|---|---|
| Unit Price with VAT: | 1,44478 € |



