Similar
Similar

5KP45CA | |
|---|---|
DigiKey Part Number | 5KP45CALFTR-ND - Tape & Reel (TR) 5KP45CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP45CA |
Description | TVS DIODE 45VWM 72.7VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 70.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP45CA Models |
Category | Current - Peak Pulse (10/1000µs) 70.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA45CAE3/TR13 | Microchip Technology | 0 | 30KPA45CAE3/TR13-ND | 20,45726 € | Similar |
| 30KPA45CE3/TR13 | Microchip Technology | 0 | 30KPA45CE3/TR13-ND | 20,45726 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,29900 € | 22,99 € |
| 100 | 1,61140 € | 161,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08203 € | 865,62 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |



