5KP33C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 16.740
Unit Price: 3,51000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 30
Unit Price: 2,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,76694 €
Datasheet
55.97V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP33C

DigiKey Part Number
5KP33C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP33C
Description
TVS DIODE 33VWM 55.97VC P600
Customer Reference
Detailed Description
55.97V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP33C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
55.97V
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
34.79V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP33CALittelfuse Inc.16.7405KP33CALFCT-ND3,51000 €Direct
SLD33-018-BLittelfuse Inc.30SLD33-018-B-ND2,71000 €Similar
5KP33CE3/TR13Microchip Technology05KP33CE3/TR13-ND1,76694 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable