
5KP33A-HRA | |
|---|---|
DigiKey Part Number | F6921TR-ND - Tape & Reel (TR) F6921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP33A-HRA |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 95.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 95.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,61000 € | 20,61 € |
| 10 | 14,85800 € | 148,58 € |
| 100 | 13,61960 € | 1.361,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,12710 € | 8.901,68 € |
| Unit Price without VAT: | 20,61000 € |
|---|---|
| Unit Price with VAT: | 24,52590 € |

