
5KP28A-HRA | |
|---|---|
DigiKey Part Number | F6920TR-ND - Tape & Reel (TR) F6920CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP28A-HRA |
Description | TVS DIODE 28VWM 45.4VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112.3A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,28000 € | 16,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,70859 € | 10.966,87 € |
| Unit Price without VAT: | 16,28000 € |
|---|---|
| Unit Price with VAT: | 19,37320 € |

