Similar
Similar

5KP26C | |
|---|---|
DigiKey Part Number | 5KP26C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP26C |
Description | TVS DIODE 26VWM 44.21VC P600 |
Customer Reference | |
Detailed Description | 44.21V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP26C Models |
Category | Voltage - Clamping (Max) @ Ipp 44.21V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 27.36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP26CA | Littelfuse Inc. | 1.100 | 5KP26CALFCT-ND | 3,54000 € | Direct |
| SLD26-018-B | Littelfuse Inc. | 0 | SLD26-018-B-ND | 1,38310 € | Similar |
| 5KP26CE3/TR13 | Microchip Technology | 0 | 5KP26CE3/TR13-ND | 1,78108 € | Similar |




