
5KP250CA | |
|---|---|
DigiKey Part Number | 5KP250CATR-ND - Tape & Reel (TR) 5KP250CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP250CA |
Description | TVS DIODE 250VWM 425VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 425V Clamp 12A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP250CA Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 250V | Supplier Device Package |
Voltage - Breakdown (Min) 277V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 425V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 4,66800 € | 46,68 € |
| 100 | 3,41120 € | 341,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,67719 € | 2.141,75 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

