
5KP250 | |
|---|---|
DigiKey Part Number | 18-5KP250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP250 |
Description | TVS DIODE 250VWM 425VC P600 |
Customer Reference | |
Detailed Description | 425V Clamp 12A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 250V | Supplier Device Package |
Voltage - Breakdown (Min) 277V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 425V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP250A | Littelfuse Inc. | 0 | 5KP250A-ND | 2,72725 € | Direct |


