
5KP220CA-B | |
|---|---|
DigiKey Part Number | 5KP220CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP220CA-B |
Description | TVS DIODE 220VWM 371.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 371.1V Clamp 13.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP220CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 13.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 220V | Supplier Device Package |
Voltage - Breakdown (Min) 244V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 371.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,18600 € | 218,60 € |
| Unit Price without VAT: | 2,18600 € |
|---|---|
| Unit Price with VAT: | 2,60134 € |

