Direct
Similar

5KP20CA-B | |
|---|---|
DigiKey Part Number | 5KP20CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP20CA-B |
Description | TVS DIODE 20VWM 32.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP20CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 157.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLD20-018-B | Littelfuse Inc. | 0 | SLD20-018-B-ND | 1,37210 € | Direct |
| 5KP20CA | Littelfuse Inc. | 1.911 | 5KP20CALFCT-ND | 3,51000 € | Similar |
| 5KP20CAE3/TR13 | Microchip Technology | 0 | 5KP20CAE3/TR13-ND | 1,76694 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49210 € | 149,21 € |
| Unit Price without VAT: | 1,49210 € |
|---|---|
| Unit Price with VAT: | 1,77560 € |




