5KP20A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.690
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,33606 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,94468 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 14,73689 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 14,17008 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.050
Unit Price: 1,30000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,95840 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,86328 €
Datasheet

Parametric Equivalent


DComponents
In Stock: 500
Unit Price: 2,08112 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.502
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 300
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,71203 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 2,24000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,38192 €
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP20A-HRA

DigiKey Part Number
5KP20A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP20A-HRA
Description
TVS DIODE 20VWM 32.4VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
157.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,76926 €8.615,41 €
Manufacturers Standard Package
Unit Price without VAT:10,76926 €
Unit Price with VAT:12,81542 €