
5KP200C | |
|---|---|
DigiKey Part Number | 5KP200C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP200C |
Description | TVS DIODE 200VWM 345.66VC P600 |
Customer Reference | |
Detailed Description | 345.66V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP200C Models |
Category | Voltage - Clamping (Max) @ Ipp 345.66V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 210.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP200CA | Littelfuse Inc. | 7.451 | 5KP200CALFCT-ND | 5,17000 € | Direct |


