5KP190-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,26121 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,42620 €
Datasheet
325.5V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP190-B

DigiKey Part Number
5KP190-B-ND
Manufacturer
Manufacturer Product Number
5KP190-B
Description
TVS DIODE 190VWM 325.5VC P600
Customer Reference
Detailed Description
325.5V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP190-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
325.5V
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
190V
Supplier Device Package
Voltage - Breakdown (Min)
199.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP190ALittelfuse Inc.05KP190ALFTR-ND1,26121 €Direct
5KP190A-BLittelfuse Inc.05KP190A-B-ND1,42620 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable