292V Clamp 17.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP180CA

DigiKey Part Number
5KP180CALFTR-ND - Tape & Reel (TR)
5KP180CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP180CA
Description
TVS DIODE 180VWM 292VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
292V Clamp 17.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP180CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
180V
Supplier Device Package
Voltage - Breakdown (Min)
200V
Base Product Number
Voltage - Clamping (Max) @ Ipp
292V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW50-180BSTMicroelectronics14497-14730-1-ND3,46000 €Direct
In-Stock: 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,95000 €4,95 €
103,29800 €32,98 €
1002,36090 €236,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,72233 €1.377,86 €
Manufacturers Standard Package
Unit Price without VAT:4,95000 €
Unit Price with VAT:5,89050 €