15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP180A

DigiKey Part Number
5KP180ALFTR-ND - Tape & Reel (TR)
5KP180ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP180A
Description
TVS DIODE 180VWM 292VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
292V Clamp 17.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
17.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,94300 €19,43 €
1001,53200 €153,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,11729 €893,83 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €