Similar
Similar

5KP17-B | |
|---|---|
DigiKey Part Number | 5KP17-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP17-B |
Description | TVS DIODE 17VWM 28.98VC P600 |
Customer Reference | |
Detailed Description | 28.98V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP17-B Models |
Category | Voltage - Clamping (Max) @ Ipp 28.98V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 17.91V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP17A | Littelfuse Inc. | 245 | 5KP17ACT-ND | 2,71000 € | Direct |
| 5KP17A-B | Littelfuse Inc. | 0 | 5KP17A-B-ND | 1,21410 € | Direct |
| SLD17U-017-B | Littelfuse Inc. | 0 | SLD17U-017-B-ND | 1,31880 € | Similar |
| 5KP17E3/TR13 | Microchip Technology | 0 | 5KP17E3/TR13-ND | 1,62296 € | Similar |



