5KP16CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.985
Unit Price: 1,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 56
Unit Price: 2,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,51148 €
Datasheet
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP16CA-B

DigiKey Part Number
5KP16CA-B-ND
Manufacturer
Manufacturer Product Number
5KP16CA-B
Description
TVS DIODE 16VWM 26VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 196.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP16CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
196.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,31150 €131,15 €
Manufacturers Standard Package
Unit Price without VAT:1,31150 €
Unit Price with VAT:1,56069 €