Direct

5KP160CA-B | |
|---|---|
DigiKey Part Number | 5KP160CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP160CA-B |
Description | TVS DIODE 160VWM 259VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 19.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP160CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 19.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP160CAE3/TR13 | Microchip Technology | 0 | 5KP160CAE3/TR13-ND | 1,76694 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,27620 € | 227,62 € |
| Unit Price without VAT: | 2,27620 € |
|---|---|
| Unit Price with VAT: | 2,70868 € |


