
5KP150CA-B | |
|---|---|
DigiKey Part Number | 5KP150CA-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP150CA-B |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 21A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP150CA-B Models |
Category | Current - Peak Pulse (10/1000µs) 21A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP150CA | Littelfuse Inc. | 374 | 5KP150CALFCT-ND | 5,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,85600 € | 28,56 € |
| 100 | 2,04860 € | 204,86 € |
| 500 | 1,80848 € | 904,24 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

