Similar
Similar

5KP15 | |
|---|---|
DigiKey Part Number | 5KP15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP15 |
Description | TVS DIODE 15VWM 25.62VC P600 |
Customer Reference | |
Detailed Description | 25.62V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP15 Models |
Category | Voltage - Clamping (Max) @ Ipp 25.62V |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 15.84V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP15A | Littelfuse Inc. | 98 | 5KP15ALFCT-ND | 3,04000 € | Direct |
| SLD15U-017-B | Littelfuse Inc. | 33 | SLD15U-017-B-ND | 2,73000 € | Similar |
| 5KP15E3/TR13 | Microchip Technology | 0 | 5KP15E3/TR13-ND | 1,63596 € | Similar |



